BFC233620223, Safety Capacitors .022uF 20% 275volts

BFC233620223, Safety Capacitors .022uF 20% 275volts
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.390 руб.
от 100 шт.274 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465800
Артикул: BFC233620223

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Capacitance: 0.022 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Spacing: 10 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 222233620223
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Interference Suppression Film Capacitors, MKP Radial Potted Type
Voltage Rating AC: 310 VAC
Voltage Rating DC: 800 VDC
Вес, г 0.73

Техническая документация

Datasheet
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»