BFC237045392, Film Capacitors .0039uF 10% 250volts

BFC237045392, Film Capacitors .0039uF 10% 250volts
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.84 руб.
от 1000 шт.44.05 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465854
Артикул: BFC237045392

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 3.9 nF
Capacitance - uF: 0.0039 uF
Capacitance: 3900 pF
Dielectric: Polyester
Factory Pack Quantity: 1000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222237045392
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 160 VAC
Voltage Rating DC: 250 VDC
Вес, г 0.18

Техническая документация

Datasheet
pdf, 188 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»