BFC237178333, Film Capacitors .033uF 10% 250volts

BFC237178333, Film Capacitors .033uF 10% 250volts
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 500 шт.85.66 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465862
Артикул: BFC237178333

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Dielectric: Polyester
Factory Pack Quantity: 1500
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Part # Aliases: 222237178333
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 160 VAC
Voltage Rating DC: 250 VDC
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1683 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»