BFC237525104, Film Capacitors .1uF 3.5% 1000volts

BFC237525104, Film Capacitors .1uF 3.5% 1000volts
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 460 руб.
от 25 шт.1 340 руб.
от 50 шт.1 181.34 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8005465883
Артикул: BFC237525104

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Diameter: 10.5 mm
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 450
Lead Spacing: 27.5 mm
Lead Style: Inside Kink
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222237525104
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 3.5%
Type: Film Capacitors
Voltage Rating AC: 400 VAC
Voltage Rating DC: 1 kVDC
Вес, г 5

Техническая документация

Datasheet
pdf, 232 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»