BFC238370333, Film Capacitors .033uF 5% 2500volts

BFC238370333, Film Capacitors .033uF 5% 2500volts
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 790 руб.
от 20 шт.1 700 руб.
от 50 шт.1 498.46 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8005465896
Артикул: BFC238370333

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 100
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222238370333
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Radial Potted Capacitors
Voltage Rating AC: 900 VAC
Voltage Rating DC: 2.5 kVDC
Вес, г 14

Техническая документация

Datasheet
pdf, 258 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»