BFC241611004, Film Capacitors .1uF 2% 63volts

BFC241611004, Film Capacitors .1uF 2% 63volts
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.340 руб.
от 100 шт.254 руб.
от 500 шт.182.05 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465897
Артикул: BFC241611004

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 750
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Part # Aliases: 222241611004
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 2%
Voltage Rating AC: 25 VAC
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 334 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»