BFC247076154, Film Capacitors .15uF 5% 63volts

BFC247076154, Film Capacitors .15uF 5% 63volts
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.410 руб.
от 50 шт.350 руб.
от 100 шт.289.83 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465914
Артикул: BFC247076154

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Capacitance: 0.15 uF
Dielectric: Polyester
Factory Pack Quantity: 1500
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Part # Aliases: 222247076154
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Voltage Rating AC: 40 VAC
Voltage Rating DC: 63 VDC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 159 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»