A103K15X7RK5TAAV, Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 200V 10% X7R

A103K15X7RK5TAAV, Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 200V 10% X7R
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.62 руб.
от 100 шт.35 руб.
от 1000 шт.22.27 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466059
Артикул: A103K15X7RK5TAAV

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 200
Номинальная емкость 0.01
Допуск номинала,% 10%
Brand: Vishay/BC Components
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Dipped
Diameter: 2.6 mm
Dielectric: X7R
Factory Pack Quantity: 7000
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+150 C
Packaging: Reel, Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: Automotive MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Axial
Вес, г 0.12

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»