BFC233921473, Safety Capacitors .047uF 20% 310volts

BFC233921473, Safety Capacitors .047uF 20% 310volts
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.280 руб.
от 100 шт.170 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466107
Артикул: BFC233921473

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 222233921473
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Interference Suppression Film Capacitors, MKP Radial Potted Type
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Вес, г 0.4

Техническая документация

Datasheet
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»