BFC237029472, Film Capacitors MKT 0,0047 uF + / -5% 100 Vdc Pitch 5mm

BFC237029472, Film Capacitors MKT 0,0047 uF + / -5% 100 Vdc Pitch 5mm
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.200 руб.
от 100 шт.140 руб.
от 500 шт.103.41 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466108
Артикул: BFC237029472

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polyester
Factory Pack Quantity: 2000
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 188 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»