CMB02070X2208JB200, MELF Resistors 0.4W 2.2ohms 5% 0207 MELF 500V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
120 руб.
от 100 шт. —
85 руб.
от 500 шт. —
63.98 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\MELF Resistors
CMB 0207 Carbon Film MELF ResistorsVishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.
Технические параметры
Тип | CMB 0207 | |
Номин.сопротивление | 2.2 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 0.4 | |
Макс.рабочее напряжение,В | 500 V | |
Ширина (диаметр) корпуса W(D),мм | 2.2 mm | |
Brand: | Vishay/Beyschlag | |
Case Code - mm: | MELF 0207 | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Vishay | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | MELF Resistors | |
Product Type: | MELF Resistors | |
Product: | Carbon Film SMD MELF | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Type: | High Pulse Load MELF Resistors | |
корпус | 0207 | |
Anti-Sulfurated | YES | |
Anti-Surge | NO | |
Case Style | Conformal Coated | |
Construction | Cylindrical | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C TO 125C/155C | |
Package / Case | 0207(2309) | |
Package Type | MELF | |
Packaging | Tape and Reel | |
Product Diameter (mm) | 2.2(mm) | |
Product Height (mm) | Not Required(mm) | |
Temperature Range @ Derated Power | 70 TO 125/70 TO 155 | |
Termination Style | PAD | |
Type | Carbon Film | |
Composition | Carbon Film | |
ECCN | EAR99 | |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi | |
HTSUS | 8533.10.0042 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | CMB-> | |
Size / Dimension | 0.087"" Dia x 0.228"" L(2.20mm x 5.80mm) | |
Supplier Device Package | 0207 | |
Video File | MELF Assembly VideoCMB 0207 †The SMD champion f | |
Вес, г | 0.08 |