F151K25Y5RP6UK5R, Ceramic Disc Capacitors 150pF 2Kvolt 10% Y5R 5mm LS

F151K25Y5RP6UK5R, Ceramic Disc Capacitors 150pF 2Kvolt 10% Y5R 5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
от 10 шт.41 руб.
от 100 шт.23 руб.
от 1000 шт.18.68 руб.
1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466123
Артикул: F151K25Y5RP6UK5R

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 2
Номинальная емкость 150
Допуск номинала,% 10%
Application: General Purpose
Brand: Vishay/BC Components
Capacitance - nF: 0.15 nF
Class: Class 2
Diameter: 6.5 mm
Dielectric: Y5R
Factory Pack Quantity: 1500
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Packaging: Ammo Pack
Product Category: Ceramic Disc Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient / Code: +/-15%
Termination Style: Radial
Type: Ceramic Disc Capacitors Class 2, Low Loss 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC
Вес, г 0.435

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»