K104M20X7RH53H5, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts 20% X7R 5mm LS

K104M20X7RH53H5, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts 20% X7R 5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.67 руб.
от 100 шт.41 руб.
от 1000 шт.30.71 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466151
Артикул: K104M20X7RH53H5

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100
Номинальная емкость 0.1
Допуск номинала,% 20%
Brand: Vishay/BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Style: Dipped
Dielectric: X7R
Factory Pack Quantity: 5000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Outside Bend
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Radial Leads
Вес, г 0.16

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»