K181J15C0GF53L2, Multilayer Ceramic Capacitors MLCC - Leaded 180pF 50volts 5% C0G 2.5mm LS

K181J15C0GF53L2, Multilayer Ceramic Capacitors MLCC - Leaded 180pF 50volts 5% C0G 2.5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.53 руб.
от 100 шт.28 руб.
от 1000 шт.17.41 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466158
Артикул: K181J15C0GF53L2

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50
Номинальная емкость 180
Допуск номинала,% 5%
Brand: Vishay/BC Components
Capacitance - nF: 0.18 nF
Case Style: Dipped
Dielectric: C0G(NP0)
Factory Pack Quantity: 5000
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: Axial Leads
Вес, г 0.16

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»