1P2GU04QDRYRQ1, Buffers & Line Drivers Automotive 2-ch, 1.65-V to 5.5-V inverters 6-SON -40 to 125

1P2GU04QDRYRQ1, Buffers & Line Drivers Automotive 2-ch, 1.65-V to 5.5-V inverters 6-SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.210 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005466496
Артикул: 1P2GU04QDRYRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
SN74LVC2GU04-Q1 Automotive Dual Inverter Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter is designed for 1.65V to 5.5V VCC operation. The Texas Instruments SN74LVC2GU04-Q1 contains two inverters with unbuffered outputs with a maximum sink current of 32mA. Each inverter performs the Boolean function Y = A.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 Mb/s
Factory Pack Quantity: 5000
High Level Output Current: -32 mA
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Operating Supply Current: 10 uA
Output Type: Push Pull
Package / Case: SON-6
Packaging: Reel, Cut Tape
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns
Qualification: AEC-Q100
Quiescent Current: 10 uA
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Max Propagation Delay 3.5ns@5V, 50pF
Number of Circuits 2
Number of Inputs 2
Operating Temperature -40℃~+125℃
Series 74LVCSeries
Sink Current 32mA
Source Current 32mA
Supply Current (Max) 10uA
Supply Voltage(Single) 1.65V~5.5V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1523 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем