AM3352BZCEA60, Microprocessors - MPU Sitara ARM Cortex-A8 MPU

AM3352BZCEA60, Microprocessors - MPU Sitara ARM Cortex-A8 MPU
Изображения служат только для ознакомления,
см. техническую документацию
4 080 руб.
от 10 шт.3 570 руб.
от 25 шт.3 200 руб.
от 100 шт.2 542.31 руб.
1 шт. на сумму 4 080 руб.
Плати частями
от 1 020 руб. × 4 платежа
Номенклатурный номер: 8005466702
Артикул: AM3352BZCEA60
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8
Data Bus Width: 32 bit
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXEVM3358
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +125 C
Memory Type: L1/L2/L3 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.1 V
Package / Case: PBGA-298
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM3352
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 0.4

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем