CC2642R1TWFRTCRQ1, RF Microcontrollers - MCU Automotive qualified SimpleLink™ Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105

CC2642R1TWFRTCRQ1, RF Microcontrollers - MCU Automotive qualified SimpleLink™ Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
от 10 шт.1 840 руб.
от 25 шт.1 690 руб.
от 100 шт.1 413.73 руб.
1 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Номенклатурный номер: 8005466748
Артикул: CC2642R1TWFRTCRQ1
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: GPIO, I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.63 V
Package / Case: VQFN-48
Packaging: Reel, Cut Tape
Processor Series: CC2642R-Q1
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 352 kB
Program Memory Type: Flash
Series: CC2642R-Q1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.8 V
Technology: Si
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем