CC2650F128RHBR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 t

CC2650F128RHBR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 t
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 020 руб.
от 100 шт.843 руб.
от 250 шт.707.70 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8005466763
Артикул: CC2650F128RHBR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
CC2650 SimpleLink Ultra-Low Power Wireless MCUs Texas Instruments CC2650 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target BLUETOOTH® Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These devices are members of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 contains a 32-bit ARM Cortex-M3 processor running at 48MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2650 ideal for applications within a whole range of products, including industrial, consumer electronics, and medical. The Bluetooth Low Energy controller and the IEEE 802.15.4 MAC are embedded into ROM and are partly running on a separate ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Development Kit: CC2650DK
Factory Pack Quantity: 3000
Interface Type: I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 8x16 bit/4x32 bit
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-32
Processor Series: CC2650
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Вес, г 0.07

Техническая документация

Datasheet
pdf, 3862 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем