CSD17505Q5A, MOSFET 30V,NCh NexFET Power MOSFET

CSD17505Q5A, MOSFET 30V,NCh NexFET Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.360 руб.
от 100 шт.272 руб.
от 250 шт.232.92 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005467031
Артикул: CSD17505Q5A
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Texas Instruments NexFET™ Power MOSFET
The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 6.1 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 3.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC
Rds On - Drain-Source Resistance: 4.6 mOhms
Rise Time: 11.5 ns
Series: CSD17505Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V
Current - Continuous Drain (Id) @ 25В°C 24A(Ta), 100A(Tc)
Drain to Source Voltage (Vdss) 30V
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1980pF @ 15V
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case 8-PowerTDFN
Packaging Cut Tape(CT)
Part Status Not For New Designs
Power Dissipation (Max) 3.2W(Ta)
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V
Series NexFETв(ў
Supplier Device Package 8-VSONP(5x6)
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 1.8V @ 250ВµA
Вес, г 0.33

Техническая документация

Datasheet CSD17505Q5A
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов