CSD75208W1015, MOSFET 20V P-channel NexFET Pwr MOSFET

CSD75208W1015, MOSFET 20V P-channel NexFET Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.92 руб.
от 100 шт.67 руб.
от 500 шт.53.74 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005467051
Артикул: CSD75208W1015
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Fall Time: 11 ns
Forward Transconductance - Min: 7.5 S
Id - Continuous Drain Current: 1.6 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: DSBGA-6
Pd - Power Dissipation: 750 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.5 nC
Rds On - Drain-Source Resistance: 68 mOhms, 108 mOhms
Rise Time: 5 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 500 mV
Brand Texas Instruments
Channel Mode Enhancement
Configuration 2 P-Channel
Factory Pack Quantity 3000
Fall Time 11 ns, 11 ns
Forward Transconductance - Min 7.5 S, 7.5 S
Id - Continuous Drain Current -1.6 A, -1.6 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case DSBGA-6
Packaging Reel
Pd - Power Dissipation 750 mW
Product Category MOSFET
Qg - Gate Charge 2.5 nC, 2.5 nC
Rds On - Drain-Source Resistance 56 mOhms, 56 mOhms
Rise Time 5 ns, 5 ns
RoHS Details
Series CSD75208W1015
Technology Si
Tradename NexFET
Transistor Polarity P-Channel
Transistor Type 2 P-Channel
Typical Turn-Off Delay Time 29 ns, 29 ns
Typical Turn-On Delay Time 9 ns, 9 ns
Vds - Drain-Source Breakdown Voltage -20 V, -20 V
Vgs - Gate-Source Voltage -6 V, -6 V
Vgs th - Gate-Source Threshold Voltage -1.1 V, -1.1 V
Continuous Drain Current (Id) 1.6A
Drain Source On Resistance (RDS(on)@Vgs,Id) 68mΩ@1A, 4.5V
Drain Source Voltage (Vdss) 20V
Gate Threshold Voltage (Vgs(th)@Id) 1.1V@250uA
Input Capacitance (Ciss@Vds) 410pF@10V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 750mW
Total Gate Charge (Qg@Vgs) 2.5nC@4.5V
Type 2 P-Channel
Вес, г 0.0014

Техническая документация

Datasheet
pdf, 809 КБ
Документация
pdf, 773 КБ
Чертеж
pdf, 144 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов