DAC7811IDGS, Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC
![DAC7811IDGS, Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC](https://static.chipdip.ru/lib/238/DOC025238272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 10 шт. —
1 790 руб.
от 25 шт. —
1 770 руб.
от 80 шт. —
1 382.26 руб.
1 шт.
на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
от 520 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Development Kit: | DAC7811EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 80 |
Features: | SDO |
Gain Error: | 0.01%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Current Unbuffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 25 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 5 MS/s |
Settling Time: | 200 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | R-2R |
Base Part Number | DAC7811 |
Data Interface | SPI |
Differential Output | Yes |
INL/DNL (LSB) | В±1(Max), В±1(Max) |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Current-Unbuffered |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Part Status | Active |
Reference Type | External |
Settling Time | 200ns |
Supplier Device Package | 10-VSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем