DAC8551AQDGKRQ1, Digital to Analog Converters - DAC DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 580 руб.
от 100 шт. —
1 283.01 руб.
1 шт.
на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
от 484 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8551 Ultra-Low Glitch DAC Texas Instruments DAC8551 Ultra-low Glitch Digital-to-Analog Converter (DAC) is a small, low-power, voltage output, 16-bit digital-to-analog converter (DAC). It is monotonic, provides good linearity, and minimizes undesired code-to-code transient voltages. The DAC8551 uses a versatile 3-wire serial interface that operates at clock rates to 30MHz and is compatible with standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interfaces. The DAC8551 requires an external reference voltage to set its output range. The DAC8551 incorporates a power-on-reset circuit that ensures the DAC output powers up at 0V and remains there until a valid write takes place to the device. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment.
Технические параметры
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 3 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: | 2500 |
Features: | Low Power |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-16 LSB |
Input Type: | Binary |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 250 uA |
Output Type: | Voltage Buffered |
Package / Case: | VSSOP-8 |
Power Consumption: | 800 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 5.5 V |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Settling Time: | 8 us |
SFDR - Spurious Free Dynamic Range: | 84 dB |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 84 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.2 V |
THD - Total Harmonic Distortion: | -80 dB |
Type: | Low Power |
Architecture | Resistor-String |
Conversion Rate | 500KSPS(KSPS) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.5%FSR |
Integral Nonlinearity Error | '±16LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Voltage |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 16BIT(b) |
Settling Time | 8(us) |
Signal to Noise Ratio | 84DB(TYP) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем