DAC8551IDGKT, Digital to Analog Converters - DAC 16-Bit UltrLo Glitch Vltg Output

DAC8551IDGKT, Digital to Analog Converters - DAC 16-Bit UltrLo Glitch Vltg Output
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
от 10 шт.1 690 руб.
от 25 шт.1 610 руб.
от 100 шт.1 304.80 руб.
1 шт. на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
Номенклатурный номер: 8005467117
Артикул: DAC8551IDGKT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8551 Ultra-Low Glitch DAC Texas Instruments DAC8551 Ultra-low Glitch Digital-to-Analog Converter (DAC) is a small, low-power, voltage output, 16-bit digital-to-analog converter (DAC). It is monotonic, provides good linearity, and minimizes undesired code-to-code transient voltages. The DAC8551 uses a versatile 3-wire serial interface that operates at clock rates to 30MHz and is compatible with standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interfaces. The DAC8551 requires an external reference voltage to set its output range. The DAC8551 incorporates a power-on-reset circuit that ensures the DAC output powers up at 0V and remains there until a valid write takes place to the device. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8551EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-2 LSB
Factory Pack Quantity: 250
Features: Low Power
Gain Error: 0.2%FSR
INL - Integral Nonlinearity: +/-8 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Voltage Buffered
Package / Case: VSSOP-8
Power Consumption: 1 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 200 kS/s
Settling Time: 10 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1028 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем