DAC8560IDDGKTG4, Digital to Analog Converters - DAC 16-Bit Ultra-Low Glitch Volt Out DAC

DAC8560IDDGKTG4, Digital to Analog Converters - DAC 16-Bit Ultra-Low Glitch Volt Out DAC
Изображения служат только для ознакомления,
см. техническую документацию
2 270 руб.
от 10 шт.1 950 руб.
от 25 шт.1 750 руб.
от 100 шт.1 478.51 руб.
1 шт. на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
Номенклатурный номер: 8005467119
Артикул: DAC8560IDDGKTG4
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8560 Low Power 16-bit Voltage Output DAC Texas Instruments DAC8560 low-power, 16-bit, voltage output, digital-to-analog converter (DAC) includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREF pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC8560 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz. It is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces.The DAC8560 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The DAC8560 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 1.2µA at 5V. The low-power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The power consumption is 2.6mW at 5V, reducing to 6µW in power-down mode. The DAC8560 is available in an MSOP-8 package.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: 250
Features: Low Power
Gain Error: 0.2%FSR
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Voltage
Package / Case: VSSOP-8
Power Consumption: 2.6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 200 kS/s
Settling Time: 12 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1356 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем