DCP020503U, Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter
![DCP020503U, Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter](https://static.chipdip.ru/lib/083/DOC043083804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
от 10 шт. —
2 990 руб.
от 28 шт. —
2 750 руб.
от 56 шт. —
2 476.05 руб.
1 шт.
на сумму 3 170 руб.
Плати частями
от 794 руб. × 4 платежа
от 794 руб. × 4 платежа
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
Power Module Solutions Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 28 |
Industry: | Industrial |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 600 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 3.3 V |
Package / Case: | SOP-12 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Base Product Number | DCP020503 -> |
Current - Output (Max) | 606mA |
ECCN | EAR99 |
Efficiency | 74% |
Features | OTP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width), 12 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCP02 (2W) -> |
Size / Dimension | 0.71"" L x 0.30"" W x 0.10"" H (18.1mm x 7.6mm x 2 |
Supplier Device Package | 12-SOP |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 3.3V |
Вес, г | 1.289 |