FPC202RHUT, Interface - Specialized Dual Port Controller With Expanded I/Os 56-WQFN -40 to 85

FPC202RHUT, Interface - Specialized Dual Port Controller With Expanded I/Os 56-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 460 руб.
от 10 шт.2 120 руб.
от 25 шт.1 890 руб.
от 100 шт.1 522.18 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
Номенклатурный номер: 8005467172
Артикул: FPC202RHUT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Specialized
FPC202 Dual Port Controllers Texas Instruments FPC202 Dual Port Controller with Expanded I/Os is a low-speed signal aggregator for common port types such as SFP, QSFP, and Mini-SAS HD. The FPC202 collects all low-speed control and I2C signals across two ports and provides a single easy-to-use management interface to the host (I2C or SPI). Several FPC202 controllers can be used in high-port-count applications with one common control interface to the host. The FPC202 is designed to allow placement on the bottom side of the PCB to simplify routing.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Interface Type: I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: WQFN-56
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Product: Dual Port Controllers
Protocol Supported: Aggregators
Subcategory: Interface ICs
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1546 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем