ISO1500DBQR, RS-422/RS-485 Interface IC 1-Mbps, half-duplex, 3-kVrms ultra-small isolated RS-485 & RS-422 transceiver 16-SSOP -40 to 125

ISO1500DBQR, RS-422/RS-485 Interface IC 1-Mbps, half-duplex, 3-kVrms ultra-small isolated RS-485 & RS-422 transceiver 16-SSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.880 руб.
от 100 шт.688 руб.
от 250 шт.607.35 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8005467257
Артикул: ISO1500DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISO1500 3kVRMS RS-485/RS-422 Transceivers Texas Instruments ISO1500 3kVRMS RS-485/RS-422 Transceivers have a 3-channel digital isolator and an RS-485 transceiver in an ultra-small 16-pin SSOP package. The bus pins of the ISO1500 Transceivers are protected against IEC ESD contact discharge and IEC EFT events. The receiver output has a failsafe for bus open, short, and idle conditions. The ISO1500 offers a small solution size reducing the board space required compared to other integrated isolated RS-485 solutions or discrete implementations with optocouplers and non-isolated RS-485 transceivers.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 1.71 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package / Case: SSOP-16
Pd - Power Dissipation: 278 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 210 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated
Вес, г 0.25

Техническая документация

Datasheet
pdf, 1763 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем