ISO7041DBQ, Digital Isolators Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125
![ISO7041DBQ, Digital Isolators Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125](https://static.chipdip.ru/lib/080/DOC043080620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 10 шт. —
1 150 руб.
от 75 шт. —
877 руб.
от 300 шт. —
748.84 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7041/ISO7041-Q1 Four-Channel Digital Isolator Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: | 75 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 5 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 115.7 uA |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.4 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 140 ns |
Pulse Width Distortion: | 10 ns |
Pulse Width: | 500 ns |
Reverse Channels: | 1 Channel |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | Ultra Low Power |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 50kV/Вµs |
Data Rate | 2Mbps |
Inputs - Side 1/Side 2 | 3/1 |
Isolated Power | Yes |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 165ns, 165ns |
Pulse Width Distortion (Max) | 10ns |
Rise / Fall Time (Typ) | 5ns, 5ns |
Series | - |
Supplier Device Package | 16-SSOP |
Technology | Capacitive Coupling |
Type | SPI |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 2.25V ~ 3.6V |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1831 КБ
Datasheet ISO7041DBQ
pdf, 2266 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем