ISO7331CDWR, Digital Isolators Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125

ISO7331CDWR, Digital Isolators Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.910 руб.
от 100 шт.676 руб.
от 250 шт.595.01 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8005467276
Артикул: ISO7331CDWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO733x Low Power Triple Channel Digital Isolators Texas Instruments ISO733x Low Power Triple Channel Digital Isolators provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have three isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO2) insulation barriers. The ISO7330 has all three channels in the same direction. Texas Instruments ISO7331 Isolators have the two channels in forward and one channel in reverse direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: 2000
Isolation Type: Galvanic Isolation
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 4.3 mA, 5.8 mA
Package / Case: SOIC-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.666

Техническая документация

Datasheet
pdf, 2050 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»