ISO7720D, Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125

ISO7720D, Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.420 руб.
от 75 шт.319 руб.
от 300 шт.278.39 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги16
Номенклатурный номер: 8005467284
Артикул: ISO7720D
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 75
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 17 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2500
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3000 Vrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 11.6 mA
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 100 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.5 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7720
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Dual Channel Digital Isolator
Data Rate(Max) 100Mbps
Isolation Voltage(Vrms) 3000
Number of Forward Channels 2
Number of Reverse Channels 0
Вес, г 0.17

Техническая документация

Datasheet
pdf, 2870 КБ
Datasheet
pdf, 2407 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»