ISO7760DBQR, Digital Isolators Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125

ISO7760DBQR, Digital Isolators Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.670 руб.
от 100 шт.492 руб.
от 250 шт.464.79 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005467293
Артикул: ISO7760DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Motor Control Solutions Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 2500
Forward Channels: 6 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 35 mA
Package / Case: SSOP-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Вес, г 0.12

Техническая документация

Datasheet
pdf, 2238 КБ
Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»