ISO7760QDWQ1, Digital Isolators Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125

ISO7760QDWQ1, Digital Isolators Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 120 руб.
от 120 шт.956 руб.
от 280 шт.800.09 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8005467294
Артикул: ISO7760QDWQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Motor Control Solutions
Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 6 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 35 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 292 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: ISO7760-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем