ISO7763DBQR, Digital Isolators Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -55 to 125

ISO7763DBQR, Digital Isolators Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.870 руб.
от 100 шт.649 руб.
от 250 шт.570.54 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
Номенклатурный номер: 8005467296
Артикул: ISO7763DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO776x/ISO776x-Q1 EMC Digital Isolators Texas Instruments ISO776x/ISO776x-Q1 High-Speed, Robust EMC Six-Channel Digital Isolators are high performance with 5000VRMS in the DW package offering isolation ratings per UL 1577. Other safety-related certifications include VDE, CSA, TUV, and CQC. The ISO776x, while isolating CMOS or LVCMOS digital I/Os, provides high electromagnetic immunity and low emissions at low-power consumption. The ISO776x/ISO776x-Q1 series offers a wide array of pin configurations, including all six channels in one direction or some in reverse while the others remain forward. The ISO776x/ISO776x-Q1 helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The ISO776x/ISO776x-Q1 Digital Isolators are available in the 16-pin SOIC package. The ISO776x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 2500
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 21 mA
Package / Case: SSOP-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 3 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Performance
Вес, г 0.12

Техническая документация

Datasheet
pdf, 2238 КБ
Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем