ISO7810DWR, Digital Isolators Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125

ISO7810DWR, Digital Isolators Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 090 руб.
от 100 шт.855 руб.
от 250 шт.755.52 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8005467297
Артикул: ISO7810DWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7810 Single-Channel Digital Isolators Texas Instruments ISO7810 Single-Channel Digital Isolators are single-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. Each isolator provides high electro-magnetic immunity. They also have low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, default output is 'high' for the ISO7810 and 'low' for the ISO7810F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 2000
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.7 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10.7 ns
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.67

Техническая документация

Datasheet
pdf, 1874 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем