ISO7821FDWR, Digital Isolators Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125

ISO7821FDWR, Digital Isolators Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 440 руб.
от 100 шт.1 130 руб.
от 250 шт.993.99 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8005467298
Артикул: ISO7821FDWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO78xx Digital Isolators Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 2000
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.76

Техническая документация

Datasheet
pdf, 1047 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»