LDC1614RGHR, Data Acquisition ADCs/DACs - Specialized 28-bit Inductance- to-Digital Converter

LDC1614RGHR, Data Acquisition ADCs/DACs - Specialized 28-bit Inductance- to-Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 210 руб.
от 100 шт.945 руб.
от 250 шт.833.92 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8005467309
Артикул: LDC1614RGHR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
LDC1x12/14/-Q1 Inductance-to-Digital Converters Texas Instruments LDC1312/14/-Q1 & LDC1612/14/-Q1 Inductance-to-Digital Converters are 2- and 4-channel, 12 or 28-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312/14/-Q1 & LDC1612/14/-Q1 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1x12/14-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Brand: Texas Instruments
Development Kit: LDC1614EVM
Factory Pack Quantity: 4500
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: WQFN-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 28 bit
Sampling Rate: 4.08 kS/s
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: Inductance to Digital
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1257 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем