LMH1228RTVT, Video ICs 12G UHD-SDI dual cable driver with integrated reclocker 32-WQFN -40 to 85

LMH1228RTVT, Video ICs 12G UHD-SDI dual cable driver with integrated reclocker 32-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
10 210 руб.
от 10 шт.8 530 руб.
от 25 шт.7 590 руб.
от 100 шт.6 779.47 руб.
1 шт. на сумму 10 210 руб.
Плати частями
от 2 554 руб. × 4 платежа
Номенклатурный номер: 8005467384
Артикул: LMH1228RTVT
Бренд: Texas Instruments

Описание

Semiconductors\Multimedia ICs\Video ICs
LMH1228 Dual Cable Driver Texas Instruments LMH1228 Dual Cable Driver is a 12G UHD-SDI low power dual output cable driver with integrated reclocker. This device supports SMPTE video rates up to 11.88Gbps, enabling UHD video for 4K/8K applications. With a wide range clock-and-data recovery (CDR) circuit, the on-chip reclocker automatically detects and locks to all SMPTE video rates up to 11.88Gbps. The additional reclocked 100Ω driver output on the host-side can be used for monitoring or signal distribution purposes. The on-chip reclocker attenuates high-frequency jitter and fully regenerates the data using a clean, low-jitter clock. The reclocker has a built-in loop filter and does not require any input reference clock. The LMH1228 also has an internal eye opening monitor and a programmable pin for CDR lock indication, input signal detect, or hardware interrupts to support system diagnostics and board bring-up.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Interface Type: SMBus/SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 2.5 V
Package / Case: WQFN-32
Product Category: Video ICs
Product Type: Video ICs
Subcategory: Video ICs
Type: 12G UHD-SDI Dual Output Cable Driver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2423 КБ
Чертеж
pdf, 68 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем