LMK04228NKDT, Clock Synthesizer / Jitter Cleaner Ultra low-noise clock jitter cleaner with dual loop PLLs 64-WQFN -40 to 85

LMK04228NKDT, Clock Synthesizer / Jitter Cleaner Ultra low-noise clock jitter cleaner with dual loop PLLs 64-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
3 210 руб.
от 10 шт.2 800 руб.
от 25 шт.2 510 руб.
от 100 шт.2 055.48 руб.
1 шт. на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
Номенклатурный номер: 8005467389
Артикул: LMK04228NKDT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
LMK04228 Ultra Low-Noise Clock Jitter Cleaners Texas Instruments LMK04228 Ultra-Low-Noise Clock Jitter Cleaners offer high-performance and JEDEC JESD204B support. The device provides 14 clock outputs from PLL2 that can be configured to drive seven JESD204B converters or other logic devices using device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems, not limited to JESD204B applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Level: LVCMOS, LVDS, LVPECL
Manufacturer: Texas Instruments
Max Output Freq: 3072 MHz
Maximum Input Frequency: 3.1 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 15 Output
Operating Supply Current: 445 mA
Output Level: LVCMOS, LVDS, LVPECL
Package / Case: WQFN-64
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Product: Clock Jitter Cleaners
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Dual Loop PLLs
Вес, г 0.22

Техническая документация

Datasheet
pdf, 1802 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем