LMK04826BISQE/NOPB, Clock Synthesizer / Jitter Cleaner Low Jitter Synth & Cleaner

LMK04826BISQE/NOPB, Clock Synthesizer / Jitter Cleaner Low Jitter Synth & Cleaner
Изображения служат только для ознакомления,
см. техническую документацию
6 280 руб.
от 10 шт.5 150 руб.
от 25 шт.4 920 руб.
от 100 шт.4 090.67 руб.
1 шт. на сумму 6 280 руб.
Плати частями
от 1 570 руб. × 4 платежа
Номенклатурный номер: 8005467390
Артикул: LMK04826BISQE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
LMK0482x Synthesizer & Jitter Cleaner Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Features: 105C PCB temp, Holdover mode, Int.xtal oscillator, JESD204B SYSREF Generation, Manual/auto switch
Input Level: LVCMOS, LVDS, LVPECL
Manufacturer: Texas Instruments
Max Output Freq: 2505 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 15 Output
Operating Supply Voltage: 3.1 V to 3.45 V
Output Level: HSDS, LVCMOS, LVDS, LVPECL
Package / Case: WQFN-64
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.1 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 4539 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем