TMS320C5532AZAY10, Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 100MHz 144-NFBGA -10 to 70

TMS320C5532AZAY10, Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 100MHz 144-NFBGA -10 to 70
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 220 руб.
от 100 шт.865 руб.
от 250 шт.748.27 руб.
1 шт. на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
Номенклатурный номер: 8005467900
Артикул: TMS320C5532AZAY10
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320C553x Fixed-Point DSPs Texas Instruments TMS320C553x Fixed-Point Digital Signal Processors (DSPs) are designed for low-power applications and based on the TMS320C55x DSPC55x DSP generation CPU processor core. The architecture achieves high performance and low power through increased parallelism and total focus on power savings. TI TMS320C553x DSPs support an internal bus structure composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle.

Технические параметры

Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 128 kB
Development Kit: TMDX5535EZDSP
Factory Pack Quantity: 160
I/O Voltage: 1.8 V to 3.3 V
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 3x32 bit
Operating Supply Voltage: 1.3 V
Package / Case: BGA-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.43 V
Supply Voltage - Min: 1.24 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1734 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем