DS90UB953ATRHBTQ1, Serializers & Deserializers - Serdes FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125

DS90UB953ATRHBTQ1, Serializers & Deserializers - Serdes FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
4 140 руб.
от 10 шт.3 650 руб.
от 25 шт.3 280 руб.
от 100 шт.2 712.29 руб.
Добавить в корзину 1 шт. на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
Номенклатурный номер: 8005467916
Артикул: DS90UB953ATRHBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB953A-Q1 FPD-Link III 4.16Gbps Serializers Texas Instruments DS90UB953A-Q1 FPD-Link III 4.16Gbps Serializers is designed to support high-speed raw data sensors, including 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The DS90UB953A-Q1 has a 40°C to 125°C wide temperature range, enabling a more compact/flexible sensor module design for any small camera application. The chip provides a 4.16Gbps forward channel and ultra-low latency, a 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable.

Технические параметры

Brand: Texas Instruments
Data Rate: 4.16 Gb/s
Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 4 Input
Number of Outputs: 1 Output
Operating Supply Current: 180 mA
Operating Supply Voltage: 1.8 V
Package / Case: VQFN-32
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Product: Serializers
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Serializer
Вес, г 0.06

Техническая документация

Datasheet
pdf, 3061 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем