SN65HVD1782QDRQ1, RS-485 Interface IC Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125

SN65HVD1782QDRQ1, RS-485 Interface IC Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 190 руб.
от 100 шт.946 руб.
от 250 шт.839.44 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Номенклатурный номер: 8005467951
Артикул: SN65HVD1782QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
SN65HVD1780/1781/1782 RS-485 Transceivers Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: -7 V to 12 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 400 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 55 ns
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Type: Transceiver
Вес, г 0.13

Техническая документация

Datasheet
pdf, 840 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем