SN74LV164AD, Counter Shift Registers 8-Bit Parallel-Load
![SN74LV164AD, Counter Shift Registers 8-Bit Parallel-Load](https://static.chipdip.ru/lib/327/DOC043327369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
260 руб.
от 100 шт. —
201 руб.
от 500 шт. —
154.64 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Counter Shift Registers
SN74LV164A/SN74LV164A-Q1 Serial Shift Registers Texas Instruments SN74LV164A/SN74LV164A-Q1 8-Bit Parallel-Out Serial Shift Registers are serial shift registers designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports, and Ioff supports live insertion, partial power-down mode, and back-drive protection. The Texas Instruments SN74LV164A-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Counting Sequence: | Serial to Parallel |
Factory Pack Quantity: | 50 |
Function: | 8 Bit Parallel Load |
Logic Family: | LV |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 8 Circuit |
Number of Input Lines: | 3/3 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 2 V to 5.5 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 21.1 ns, 16.3 ns, 11 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Automotive | No |
Direction Type | Uni-Directional |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Element Inputs | 2 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Stages | 8 |
Operating Temperature - (??C) | -40~125 |
Operation Mode | Serial to Parallel |
Packaging | Tape and Reel |
Pin Count | 14 |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC |
Tolerant I/Os - (V) | 5 |
Triggering Type | Positive-Edge |
Вес, г | 0.13 |
Техническая документация
Документация
pdf, 1343 КБ
Чертеж
pdf, 61 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем