TAS5760MDAP, Audio Amplifiers ClosedLoop I2S Input Amp w/ Pwr Limiter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 480 руб.
от 25 шт. —
1 370 руб.
от 92 шт. —
1 058.83 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
TAS5760M/TAS5760M-Q1 I2S Input Class-D Amplifier Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Amplifier is a stereo I2S input device that includes hardware and software (I2C) control modes and an integrated digital clipper. The device also includes several gain options and a wide power supply operating range to enable use in many applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices. The TAS5760M-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Audio - Load Impedance: | 4 Ohms |
Brand: | Texas Instruments |
Class: | Class-D |
Factory Pack Quantity: | 46 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 4.5 V to 24 V |
Output Power: | 55.2 W |
Package / Case: | HTSSOP-32 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.03% |
Type: | Stereo BTL |
Automotive | No |
Input Signal Type | Single |
Military | No |
Operating Temperature - (??C) | -25~85 |
Output Signal Type | Differential |
Output Type | 2-Channel StereoI1-Channel Mono |
Packaging | Tube |
Pin Count | 32 |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
THDN | 0.02%@4Ohm@1W |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем