TCA9406YZPR, Translation - Voltage Levels I2C-BUS and SMBus Vltg Lev-Translator

TCA9406YZPR, Translation - Voltage Levels I2C-BUS and SMBus Vltg Lev-Translator
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.129 руб.
от 500 шт.98.87 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005468890
Артикул: TCA9406YZPR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
TCA9406 2-Bit Bidirectional Translators Texas Instruments TCA9406 2-Bit Bidirectional Translators are designed for SDA and SCL lines in mixed-mode I2C applications. These two-bit bidirectional translators are operational from 1.65V to 3.6V on A-Port and 2.3V to 5.5V on B-port. The enable input is referenced to VCCA with a maximum input voltage tolerance of 4.6V. The TI TCA9406 voltage-level translators can operate up to 24Mbps in push-pull mode and up to 2Mbps with open-drain mode. The TI TCA9406 bidirectional translators provide both level translation and physically isolates the capacitance to either side of the bus when both sides are connected. Texas Instruments TCA9406 2-Bit Bidirectional Translators are ideal for a variety of level-shifter applications, including I2C/SMBus, UART, and GPIO.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Features: Enable Pin
Function: I2C Voltage Level Translator
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-8
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 200 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: 2-bit Bidirectional I2C Voltage Translator
Channel Type Bi-Directional
Channels per Circuit 2
Data Rate 24Mbps
Features Automatic direction detection
Number of Circuits 1
Operating Temperature -40℃~+85℃
Output Type Open Drain
Supply Voltage (VCCA) 1.65V~3.6V
Supply Voltage (VCCB) 2.3V~5.5V

Техническая документация

Datasheet
pdf, 889 КБ
Чертеж
pdf, 134 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем