TCAN1051HGDR, CAN Interface IC Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

TCAN1051HGDR, CAN Interface IC Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.440 руб.
от 100 шт.333 руб.
от 250 шт.294.44 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005468900
Артикул: TCAN1051HGDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1051/TCAN105-Q1 CAN Transceiver Texas Instruments TCAN1051/TCAN1051-Q1 Fault Protected CAN Transceiver meets the ISO11898-2 (2016) High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mbps (megabits per second). The devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Those devices with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 124 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.18

Техническая документация

Datasheet
pdf, 1162 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем