TMS320C6747DZKB3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP

TMS320C6747DZKB3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP
Изображения служат только для ознакомления,
см. техническую документацию
5 160 руб.
от 10 шт.4 500 руб.
от 25 шт.4 060 руб.
от 90 шт.3 328.89 руб.
1 шт. на сумму 5 160 руб.
Плати частями
от 1 290 руб. × 4 платежа
Номенклатурный номер: 8005469335
Артикул: TMS320C6747DZKB3
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Development Kit: TMDXOSKL138BET
Factory Pack Quantity: 90
Instruction Type: Fixed/Floating Point
Interface Type: I2C, UART
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package / Case: BGA-256
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Cache
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V
Вес, г 3

Техническая документация

Datasheet
pdf, 2652 КБ
Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем