TMS320VC5402PGE100, Digital Signal Processors & Controllers - DSP, DSC DSP
![Фото 1/3 TMS320VC5402PGE100, Digital Signal Processors & Controllers - DSP, DSC DSP](https://static.chipdip.ru/lib/318/DOC027318334.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC000309557.jpg)
![](https://static.chipdip.ru/lib/611/DOC023611002.jpg)
3 760 руб.
от 10 шт. —
3 290 руб.
от 25 шт. —
2 950 руб.
от 120 шт. —
2 416.09 руб.
1 шт.
на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
от 940 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | C54x |
Data Bus Width: | 16 bit |
Data RAM Size: | 32 kB |
Data ROM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Instruction Type: | Fixed Point |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
MMACS: | 100 MMACS |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Part # Aliases: | DSG5402PGE100 TMSDVC5402PGE100G4 |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 8 kB |
Program Memory Type: | Asynchronous |
Series: | TMS320VC5402 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | TMS320 |
Data Bus Width | 16bit |
Device Million Instructions per Second | 10MIPS |
Maximum Frequency | 20MHz |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Type | DARAM |
RAM Size | 32 kB |
Series | TMS320VC5402 |
Base Part Number | TMS320VC5402 |
Clock Rate | 100MHz |
Interface | Host Interface, McBSP |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Non-Volatile Memory | ROM(8 kB) |
On-Chip RAM | 32kB |
Operating Temperature | -40В°C ~ 100В°C(TC) |
Package / Case | 144-LQFP |
Packaging | Tray |
Part Status | Active |
Supplier Device Package | 144-LQFP(20x20) |
Type | Fixed Point |
Voltage - Core | 1.80V |
Voltage - I/O | 3.30V |
Вес, г | 1.1 |
Техническая документация
Datasheet TMS320VC5402PGE100
pdf, 1335 КБ
tms320vc5402
pdf, 1031 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем