TPS3700DSET, Analog Comparators High-Voltage Window Comparator

TPS3700DSET, Analog Comparators High-Voltage Window Comparator
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.460 руб.
от 100 шт.377 руб.
от 250 шт.330.34 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005469472
Артикул: TPS3700DSET
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
TPS37xx/TPS37xx-Q1 Low-Power Voltage Detectors Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

Технические параметры

Brand: Texas Instruments
Comparator Type: Window
Development Kit: TPS3700EVM-114
Factory Pack Quantity: 250
Features: Over Voltage Sense, Window Comparator
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.5 uA
Output Current per Channel: 40 mA
Output Type: Open Drain
Package / Case: WSON-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 29 us
Response Time: 29 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.8 V
Common Mode Rejection Ratio (CMRR) -
Input Bias Current (Ib) -
Input Hysteresis Voltage (Vhys) 5.5mV
Input Offset Voltage (Vos) -
Operating Temperature -40℃~+125℃
Output Mode -
Output Type Open Drain
Supply Voltage 1.8V~18V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 657 КБ
Чертеж
pdf, 285 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем