381LX472M080K052, Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20%

381LX472M080K052, Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20%
Изображения служат только для ознакомления,
см. техническую документацию
1315 шт., срок 5-7 недель
1 660 руб.
от 10 шт.1 330 руб.
от 25 шт.1 230 руб.
от 50 шт.1 019.74 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8005470114
Артикул: 381LX472M080K052
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging Applications Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 4700 uF
Diameter: 30 mm
ESR: 48 mOhms
Factory Pack Quantity: 50
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S1KA472DA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.3 A
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 80 VDC
Вес, г 54

Техническая документация

Datasheet
pdf, 1006 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.